200W Constant Power Mode with DALI-2 LED

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-716
Mfr. Part No.:
XLG-200-L-DA2
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

285V

Maximum Output Power

200W

Input Voltage

305V ac

Mount Type

Panel Mount

Sub Type

LED Driver

Dimming Operation

DALI2

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP67

Driver Current

1.05A

Operating Modes

Constant Power

LED Voltage

285V

Standards/Approvals

CE

Series

XLG

Number of Outputs

1

Configuration

Enclosed

Primary Type

LED Driver

COO (Country of Origin):
CN
The MEAN WELL LED driver features a 200W constant power mode, optimised for DALI-2 dimming functionality, ensuring efficient and reliable performance across various lighting applications with robust surge protection.

High efficiency up to 94%, enhancing overall energy savings

Built-in DALI-2 dimming functionality with a minimum level of 8%

Rated output current adjustable from 350mA to 1050mA

Suitable for applications requiring high performance and reliability under extreme temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy