75W Constant Power Mode with DALI-2 LED

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-729
Mfr. Part No.:
XLG-75-L-DA2
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

115V

Maximum Output Power

75W

Input Voltage

305V ac

Mount Type

Panel Mount

Sub Type

LED Driver

Dimming Operation

DALI2

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

Driver Current

1.05A

LED Voltage

115V

Operating Modes

Constant Power

Standards/Approvals

CE

Number of Outputs

1

Series

XLG

Configuration

Enclosed

Primary Type

LED Driver

COO (Country of Origin):
CN
The MEAN WELL LED driver designed for optimal energy efficiency in various lighting applications, ensuring consistent power output and reliability.

Features a constant current region between 27V and 56V for versatile use

Delivers up to 90% efficiency, ensuring reduced energy consumption

Supports a broad input voltage range of 100 to 305VAC

Includes short circuit protection that automatically recovers post-fault

PFC technology ensures a power factor of 0.92 or better at full load

Built-in DALI compatibility for Advanced dimming solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy