STMicroelectronics 8 Output Display Driver, 20V, 100mA, 5 mA 0 to 100% LED Driver
- RS Stock No.:
- 188-9336
- Mfr. Part No.:
- STP08DP05MTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.48
(exc. VAT)
€7.97
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.648 | €6.48 | - |
| 50 - 90 | €0.581 | €5.81 | 10% |
| 100 - 240 | €0.515 | €5.15 | 20% |
| 250 - 490 | €0.481 | €4.81 | 25% |
| 500 + | €0.463 | €4.63 | 28% |
*price indicative
- RS Stock No.:
- 188-9336
- Mfr. Part No.:
- STP08DP05MTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Voltage | 20V | |
| Product Type | Display Driver | |
| Input Voltage | 3V, 5.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | 0 to 100% | |
| Input Voltage Type | DC | |
| LED Voltage | 20V | |
| Operating Modes | Error detection mode | |
| Driver Current | 100mA, 5mA | |
| Number of Outputs | 8 | |
| Series | STP08DP05 | |
| Standards/Approvals | ECOPACK | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Voltage 20V | ||
Product Type Display Driver | ||
Input Voltage 3V, 5.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation 0 to 100% | ||
Input Voltage Type DC | ||
LED Voltage 20V | ||
Operating Modes Error detection mode | ||
Driver Current 100mA, 5mA | ||
Number of Outputs 8 | ||
Series STP08DP05 | ||
Standards/Approvals ECOPACK | ||
Low voltage power supply down to 3 V
8 constant current output channels
Adjustable output current through external resistor
Short and open output error detection
Serial data IN/parallel data OUT
3.3 V micro driver-able
Output current: 5-100 mA
30 MHz clock frequency
Available in high thermal efficiency TSSOP exposed pad
Related links
- STMicroelectronics 8 Output Display Driver 100mA, 5 mA 0 to 100% LED Driver
- STMicroelectronics 8 Output Display Driver 100mA Adjustable
- STMicroelectronics 8 Output Display Driver 100mA, 5 mA 0 to 100% Low Voltage 8-bit Constant Current LED Sink with
- STMicroelectronics 8 Output Display Driver 100mA, 5 mA OE pin LED Driver
- STMicroelectronics 8 Output Display Driver 100mA LED Driver
- STMicroelectronics IP30 20V 5 mA 0 to 100% LED Driver
- STMicroelectronics 16 Output Display Driver 100mA, 5 mA LED Driver
- STMicroelectronics 16 Output Display Driver 5mA, 90 mA 0 to 100% LED Driver
