STMicroelectronics 16 Output Display Driver, 20V, 5mA, 90 mA 0 to 100% LED Driver
- RS Stock No.:
- 188-9369
- Mfr. Part No.:
- STP16CPC26MTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.48
(exc. VAT)
€1.82
(inc. VAT)
In Stock
- Plus 1,712 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.48 |
| 10 - 24 | €1.09 |
| 25 - 99 | €0.98 |
| 100 - 249 | €0.88 |
| 250 + | €0.82 |
*price indicative
- RS Stock No.:
- 188-9369
- Mfr. Part No.:
- STP16CPC26MTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Display Driver | |
| Output Voltage | 20V | |
| Input Voltage | 3V, 5.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | 0 to 100% | |
| Terminal Type | Solder | |
| Driver Current | 5mA, 90mA | |
| Operating Modes | Constant Current | |
| LED Voltage | 20V | |
| Standards/Approvals | RoHS | |
| Number of Outputs | 16 | |
| Series | STP16CPC26 | |
| Primary Type | AC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Display Driver | ||
Output Voltage 20V | ||
Input Voltage 3V, 5.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation 0 to 100% | ||
Terminal Type Solder | ||
Driver Current 5mA, 90mA | ||
Operating Modes Constant Current | ||
LED Voltage 20V | ||
Standards/Approvals RoHS | ||
Number of Outputs 16 | ||
Series STP16CPC26 | ||
Primary Type AC | ||
The STP16CPC26 is a monolithic, low voltage, 16-bit constant current LED sink driver. The device contains a 16-bit shift register and data latches, which convert serial input data into parallel output format. In the output stage sixteen regulated current generators provide 5 mA to 90 mA constant current to drive LEDs. The current is externally adjusted through a resistor. LED brightness can be adjusted from 0% to 100% via OE pin.
The STP16CPC26 guarantees a 20 V driving capability, allowing users to connect more LEDs in series to each current source.
The high 30 MHz clock frequency makes the device suitable for high data rate transmission.
The thermal shutdown (170 °C with about 15 °C hysteresis) assures protection from overtemperature events.
The STP16CPC26 is housed in four different packages: QSOP24, SO-24, TSSOP-24 and HTSSOP-24 (with exposed pad).
16 constant current output channels
Adjustable output current through external resistor
Output current: 5 mA to 90 mA
±1% typical current accuracy bit to bit
Max clock frequency: 30 MHz
20 V current generators rated voltage
3 - 5.5 V power supply
Thermal shutdown for overtemperature protection
Related links
- STMicroelectronics 16 Output Display Driver 5mA, 90 mA 0 to 100% LED Driver
- STMicroelectronics 16 Output Display Driver 20 V 90 mA 0 to 100% LED Driver
- STMicroelectronics 16 Output Display Driver 100mA, 5 mA LED Driver
- STMicroelectronics 16 Output Display Driver 3mA, 40 mA 12/16-bit PWM LED Driver
- STMicroelectronics IP30 20V 5 mA 0 to 100% LED Driver
- STMicroelectronics 8 Output Display Driver 100mA, 5 mA 0 to 100% LED Driver
- STMicroelectronics 8 Output Display Driver 100mA LED Driver
- STMicroelectronics 8 Output Display Driver 100mA, 5 mA OE pin LED Driver
