STMicroelectronics 8 Output Display Driver, 20V, 100mA, 5 mA 0 to 100%, Adjustable

Subtotal (1 unit)*

€0.85

(exc. VAT)

€1.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,489 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.85

*price indicative

Packaging Options:
RS Stock No.:
188-9327
Mfr. Part No.:
STP08CP05XTTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Display Driver

Output Voltage

20V

Input Voltage

3V, 5.5V

Mount Type

Surface

Dimming Operation

0 to 100%, Adjustable

Input Voltage Type

DC

Terminal Type

So-16

Operating Modes

Constant Current

Driver Current

100mA, 5mA

LED Voltage

20V

Number of Outputs

8

Series

STP08CP05

Standards/Approvals

ECOPACK

Primary Type

8 Bit Shift Register, Low voltage

The STP08CP05 is a monolithic, low voltage, low current, power 8-bit shift register designed for LED panel displays. The STP08CP05 contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. In the output stage, eight regulated current sources were designed to provide 5-100 mA constant current to drive the LEDs, the output current setup time is 11 ns (typ), thus improving the system performance.

The STP08CP05 is backward compatible in functionality. Through an external resistor, users can adjust the STP08CP05 output current, controlling in this way the light intensity of LEDs, in addition, user can adjust LED’s brightness intensity from 0% to 100% via OEpin.

The STP08CP05 guarantees a 20 V output driving capability, allowing users to connect more LEDs in series. The high clock frequency, 30 MHz, also satisfies the system requirement of high volume data transmission. The 3.3 V of voltage supply is useful for applications that Interface with any micro from 3.3 V. Compared with a standard TSSOP package, the TSSOP exposed pad increases heat dissipation capability by a 2.5 factor.

Low voltage power supply down to 3 V

8 constant current output channels

Adjustable output current through external resistor

Serial data IN/parallel data OUT

3.3 V micro driver-able

Output current: 5-100 mA

30 MHz clock frequency

Available in high thermal efficiency TSSOP exposed pad

ESD protection 2.5 kV HBM, 200 V MM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy