Texas Instruments 16 Output Display Driver, 17V, 3.7mA LED Driver
- RS Stock No.:
- 709-9161
- Mfr. Part No.:
- TLC59116IPWR
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.27
(exc. VAT)
€2.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1,167 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.27 |
| 5 - 9 | €2.16 |
| 10 - 24 | €1.94 |
| 25 - 49 | €1.75 |
| 50 + | €1.64 |
*price indicative
- RS Stock No.:
- 709-9161
- Mfr. Part No.:
- TLC59116IPWR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Display Driver | |
| Output Voltage | 17V | |
| Input Voltage | 3V, 5.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Terminal Type | Solder | |
| Operating Modes | Constant Current | |
| LED Voltage | 20V | |
| Driver Current | 3.7mA | |
| Series | TLC59116 | |
| Standards/Approvals | RoHS, IEC, EN, CE | |
| Number of Outputs | 16 | |
| Power Dissipation | 1207mW | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Display Driver | ||
Output Voltage 17V | ||
Input Voltage 3V, 5.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Terminal Type Solder | ||
Operating Modes Constant Current | ||
LED Voltage 20V | ||
Driver Current 3.7mA | ||
Series TLC59116 | ||
Standards/Approvals RoHS, IEC, EN, CE | ||
Number of Outputs 16 | ||
Power Dissipation 1207mW | ||
Signage/Linear LED Drivers, Texas Instruments
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.
LED Drivers, Texas Instruments
Related links
- Texas Instruments 16 Output Display Driver 3.7mA LED Driver
- Texas Instruments 16 Output Display Driver 34mA LED Driver
- Texas Instruments 16 Output Display Driver 3.6 V, 1.6mA LED Driver
- STMicroelectronics 16 Output Display Driver 100mA, 5 mA LED Driver
- STMicroelectronics 16 Output Display Driver 3mA, 40 mA 12/16-bit PWM LED Driver
- STMicroelectronics 16 Output Display Driver 5mA, 90 mA 0 to 100% LED Driver
- STMicroelectronics 16 Output Display Driver 20 V 90 mA 0 to 100% LED Driver
- STMicroelectronics IP30 20V 5 mA 0 to 100% LED Driver
