Texas Instruments 16 Output Display Driver, 600 mV, 3.6V, 1.6mA LED Driver
- RS Stock No.:
- 923-2445
- Mfr. Part No.:
- TLC5920DL
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-2445
- Mfr. Part No.:
- TLC5920DL
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Display Driver | |
| Output Voltage | 600mV, 3.6mV | |
| Input Voltage | 4.5V, 5.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Terminal Type | Solder | |
| Operating Modes | Constant Current | |
| Driver Current | 1.6mA | |
| LED Voltage | 4.5V, 5.5V | |
| Series | TLC5920 | |
| Standards/Approvals | CE, RoHS | |
| Number of Outputs | 16 | |
| Power Dissipation | 1.5W | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Display Driver | ||
Output Voltage 600mV, 3.6mV | ||
Input Voltage 4.5V, 5.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Terminal Type Solder | ||
Operating Modes Constant Current | ||
Driver Current 1.6mA | ||
LED Voltage 4.5V, 5.5V | ||
Series TLC5920 | ||
Standards/Approvals CE, RoHS | ||
Number of Outputs 16 | ||
Power Dissipation 1.5W | ||
Signage/Linear LED Drivers, Texas Instruments
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.
LED Drivers, Texas Instruments
Related links
- Texas Instruments 16 Output Display Driver 3.6 V, 1.6mA LED Driver
- Texas Instruments 16 Output Display Driver 3.7mA LED Driver
- Texas Instruments 16 Output Display Driver 34mA LED Driver
- STMicroelectronics 16 Output Display Driver 100mA, 5 mA LED Driver
- STMicroelectronics 16 Output Display Driver 3mA, 40 mA 12/16-bit PWM LED Driver
- STMicroelectronics 16 Output Display Driver 5mA, 90 mA 0 to 100% LED Driver
- STMicroelectronics 16 Output Display Driver 20 V 90 mA 0 to 100% LED Driver
- STMicroelectronics IP30 20V 5 mA 0 to 100% LED Driver
