Mean Well, 15V Output, 150W Output, 10A Output, Constant Voltage
- RS Stock No.:
- 721-1907
- Mfr. Part No.:
- HLG-150-15B
- Manufacturer:
- Mean Well
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-1907
- Mfr. Part No.:
- HLG-150-15B
- Manufacturer:
- Mean Well
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 15V | |
| Maximum Output Power | 150W | |
| Output Current | 10A | |
| Input Voltage | 127 → 370 V dc, 90 → 264 V ac | |
| Operation | Constant Voltage | |
| Dimming Operation | 1 to 10 V, Potentiometer | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP67 | |
| Voltage Rating | 127 → 370 V dc, 90 → 264 V ac | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 15V | ||
Maximum Output Power 150W | ||
Output Current 10A | ||
Input Voltage 127 → 370 V dc, 90 → 264 V ac | ||
Operation Constant Voltage | ||
Dimming Operation 1 to 10 V, Potentiometer | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP67 | ||
Voltage Rating 127 → 370 V dc, 90 → 264 V ac | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- CN
Related links
- Mean Well 75W Output Constant Voltage
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 480W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
- MEAN WELL Dimmable LED Driver 150W Output Constant Current Dimmable
- MEAN WELL IP67 LED Driver 120 W, 10A 3 in 1 Constant Voltage PWM Output LED Driver
- MEAN WELL IP67 48V 10V PWM or Resistance Constant Voltage + Constant
- MEAN WELL 16.38W Output Constant Voltage
