ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBBW1
- RS Stock No.:
- 265-369
- Mfr. Part No.:
- CSL1101WBBW1
- Manufacturer:
- ROHM
Subtotal (1 tape of 25 units)*
€4.68
(exc. VAT)
€5.75
(inc. VAT)
In Stock
- 2,925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 + | €0.187 | €4.68 |
*price indicative
- RS Stock No.:
- 265-369
- Mfr. Part No.:
- CSL1101WBBW1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Reel in Aluminium bag | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 68mW | |
| Forward Voltage | 2.9V | |
| Number of Pins | 2 | |
| LED Luminous Flux | 90 → 220 mcd | |
| Standards/Approvals | JEDEC | |
| Series | CSL11 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Reel in Aluminium bag | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 68mW | ||
Forward Voltage 2.9V | ||
Number of Pins 2 | ||
LED Luminous Flux 90 → 220 mcd | ||
Standards/Approvals JEDEC | ||
Series CSL11 | ||
Automotive Standard No | ||
The ROHM LEDs from CSL11 series is an industry standard 0603 size low brightness reflector type white LED. This compact LED, designed in the small 1608 size, features a reflector that enhances light distribution while maintaining low brightness levels. It is ideal for applications requiring subtle illumination, making it suitable for various electronic devices and lighting solutions.
RoHS compliant
Source of light for display unit
Related links
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBDW1
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBCW1
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBAW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBBW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBCW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBAW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBDW1
- ROHM 2.9 V White LED 0603 Surface SMLD12x SMLD12WBN1W1
