ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBDW1

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

€7.80

(exc. VAT)

€9.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,900 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 450€0.156€7.80
500 - 950€0.148€7.40
1000 - 2450€0.137€6.85
2500 - 4950€0.126€6.30
5000 +€0.121€6.05

*price indicative

Packaging Options:
RS Stock No.:
265-372
Mfr. Part No.:
CSL1101WBDW1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

White

Maximum Forward Current

20mA

Package Type

0603

Mount Type

Surface

Number of LEDs

1

Maximum Power Dissipation

68mW

Forward Voltage

2.9V

LED Luminosity

90 → 220 mcd

Standards/Approvals

JEDEC

Series

CSL11

Automotive Standard

No

The ROHM LEDs from CSL11 series is an industry standard 0603 size low brightness reflector type white LED. This small 1603 size LED is designed to provide efficient illumination with a reflector that enhances light distribution while maintaining low brightness levels, making it Ideal for applications requiring subtle lighting in various electronic devices.

RoHS compliant

Source of light for display unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy