ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBCW1
- RS Stock No.:
- 265-371
- Mfr. Part No.:
- CSL1101WBCW1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€5.40
(exc. VAT)
€6.65
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | €0.216 | €5.40 | - |
| 100 - 225 | €0.204 | €5.10 | 5% |
| 250 - 475 | €0.19 | €4.75 | 12% |
| 500 - 975 | €0.175 | €4.38 | 18% |
| 1000 + | €0.168 | €4.20 | 22% |
*price indicative
- RS Stock No.:
- 265-371
- Mfr. Part No.:
- CSL1101WBCW1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Packaging | Reel in Aluminium bag | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9V | |
| Maximum Power Dissipation | 68mW | |
| LED Luminosity | 90 → 220 mcd | |
| Standards/Approvals | JEDEC | |
| Series | CSL11 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Packaging Reel in Aluminium bag | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.9V | ||
Maximum Power Dissipation 68mW | ||
LED Luminosity 90 → 220 mcd | ||
Standards/Approvals JEDEC | ||
Series CSL11 | ||
Automotive Standard No | ||
The ROHM LEDs CSL11 series is an industry standard 0603 size low brightness reflector type white LED. This compact LED, also known as the 1608 size, features a reflector design that optimizes light distribution while maintaining low brightness levels. It is well suited for applications requiring gentle illumination, making it ideal for various electronic devices and lighting solutions.
RoHS compliant
Source of light for display unit
Related links
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBDW1
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBAW1
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBBW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBBW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBCW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBAW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBDW1
- ROHM 2.9 V White LED 0603 Surface SMLD12x SMLD12WBN1W1
