ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBAW1
- RS Stock No.:
- 265-368
- Mfr. Part No.:
- CSL1101WBAW1
- Manufacturer:
- ROHM
Subtotal (1 tape of 25 units)*
€9.40
(exc. VAT)
€11.55
(inc. VAT)
In Stock
- Plus 2,975 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 + | €0.376 | €9.40 |
*price indicative
- RS Stock No.:
- 265-368
- Mfr. Part No.:
- CSL1101WBAW1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 68mW | |
| Forward Voltage | 2.9V | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| LED Luminosity | 155 mcd | |
| Standards/Approvals | MSL Level 3, JEDEC | |
| Series | CSL11 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour White | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 68mW | ||
Forward Voltage 2.9V | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
LED Luminosity 155 mcd | ||
Standards/Approvals MSL Level 3, JEDEC | ||
Series CSL11 | ||
Automotive Standard No | ||
The ROHM LEDs from CSL11 series is an industry standard 0603 size low brightness reflector type white LED. Designed for versatility and Compact applications, this small 1608 size LED offers efficient lighting with a sleek profile, making it Ideal for a variety of electronic devices and lighting solutions. Its reflector design enhances light distribution while maintaining a low brightness level, suitable for applications requiring subtle illumination.
RoHS compliant
Source of light for display unit
Related links
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBDW1
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBCW1
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBBW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBBW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBCW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBAW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBDW1
- ROHM 2.9 V White LED 0603 Surface SMLD12x SMLD12WBN1W1
