Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€6.35
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- Plus 18,800 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.127 | €6.35 |
| 500 - 950 | €0.121 | €6.05 |
| 1000 - 2450 | €0.112 | €5.60 |
| 2500 - 4950 | €0.103 | €5.15 |
| 5000 + | €0.099 | €4.95 |
*price indicative
- RS Stock No.:
- 280-123
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 150mA | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 272mW | |
| Forward Voltage | 3.4V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 21 → 25 lm | |
| Colour Rendering Index CRI | 80% | |
| Lens Dimensions | 5 mm (Round with flange) | |
| Lens Shape | Round | |
| Standards/Approvals | REACH, RoHS | |
| Colour Temperature | 6000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 150mA | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 272mW | ||
Forward Voltage 3.4V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 21 → 25 lm | ||
Colour Rendering Index CRI 80% | ||
Lens Dimensions 5 mm (Round with flange) | ||
Lens Shape Round | ||
Standards/Approvals REACH, RoHS | ||
Colour Temperature 6000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro LED with water-clear, round flange type design features low power consumption, high efficiency, and is RoHS & REACH compliant. It is reliable and robust, providing excellent performance in bright ambient light. Ideal for applications such as backlighting, mark lights, circuit boards, optical indicators, and home appliances.
Low power consumption
General purpose leads
Reliable and robust
Compliance with EU REACH
RoHS compliant version
Related links
- RS PRO 3.4 V White LED Surface
- RS PRO 3.4 V White LED 5 mm Through Hole
- RS PRO 3.4 V Blue LED Surface
- Lite-On 3.4 V White LED Surface LTW-270TLA
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-000000GE5
- RS PRO 3.4 V Blue LED 3 mm Through Hole
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CWLPM3.TK KW CWLPM3.TK-5SS9-4L07M0-2686
- Lumileds 3.4 V White LED 3535 Surface LUXEON 3535L MXA8-PW30-S001
