Bulk discount available
View bulk pricing optionsSubtotal (50 units, in packs of 50)*
€5.20
(exc. VAT)
€6.40
(inc. VAT)
In Stock
- 19,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.104 | €5.20 |
| 500 - 950 | €0.099 | €4.95 |
| 1000 - 2450 | €0.091 | €4.55 |
| 2500 - 4950 | €0.084 | €4.20 |
| 5000 + | €0.081 | €4.05 |
*price indicative
- RS Stock No.:
- 280-128
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4V | |
| Maximum Power Dissipation | 85mW | |
| Viewing Angle | 20 ° | |
| Colour Rendering Index CRI | 80% | |
| Lens Dimensions | 5 mm (Round with flange) | |
| LED Luminous Flux | 14000 to 18000 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS, REACH | |
| Colour Temperature | 5500K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.4V | ||
Maximum Power Dissipation 85mW | ||
Viewing Angle 20 ° | ||
Colour Rendering Index CRI 80% | ||
Lens Dimensions 5 mm (Round with flange) | ||
LED Luminous Flux 14000 to 18000 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS, REACH | ||
Colour Temperature 5500K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro LED with water clear, round flange type design offers low power consumption, high efficiency, and is RoHS & REACH compliant. It is reliable and robust, designed for applications requiring higher brightness. This LED ensures excellent reliability in bright ambient light and is ideal for use in backlighting, mark lights, circuit boards, optical indicators, and home appliances.
Low power consumption
General purpose leads
Reliable and robust
Compliance with EU REACH
RoHS compliant version
Related links
- RS PRO 3.4 V White LED Surface
- RS PRO 3.4 V White LED 5 mm Through Hole
- RS PRO 3.4 V Blue LED Surface
- Lite-On 3.4 V White LED Surface LTW-270TLA
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-000000GE5
- RS PRO 3.4 V Blue LED 3 mm Through Hole
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CWLPM3.TK KW CWLPM3.TK-5SS9-4L07M0-2686
- Lumileds 3.4 V White LED 3535 Surface LUXEON 3535L MXA8-PW30-S001
