Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€5.20
(exc. VAT)
€6.40
(inc. VAT)
In Stock
- Plus 18,550 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.104 | €5.20 |
| 500 - 950 | €0.099 | €4.95 |
| 1000 - 2450 | €0.091 | €4.55 |
| 2500 - 4950 | €0.084 | €4.20 |
| 5000 + | €0.081 | €4.05 |
*price indicative
- RS Stock No.:
- 280-131
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 85mW | |
| Forward Voltage | 3.4V | |
| Viewing Angle | 45 ° | |
| LED Luminous Flux | 3800 → 5000 mcd | |
| Lens Dimensions | 5 mm (Round with flange) | |
| Colour Rendering Index CRI | 80% | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS, REACH | |
| Colour Temperature | 5500K | |
| Lens Colour | White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 85mW | ||
Forward Voltage 3.4V | ||
Viewing Angle 45 ° | ||
LED Luminous Flux 3800 → 5000 mcd | ||
Lens Dimensions 5 mm (Round with flange) | ||
Colour Rendering Index CRI 80% | ||
Lens Shape Round | ||
Standards/Approvals RoHS, REACH | ||
Colour Temperature 5500K | ||
Lens Colour White | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro LED with white diffused, round flange type design offers low power consumption, general-purpose leads, high efficiency, and is both RoHS & REACH compliant. It is reliable and robust, engineered for applications requiring higher brightness. This LED ensures excellent performance in bright ambient light, making it ideal for backlighting, mark lights, circuit boards, optical indicators, and home appliances.
Low power consumption
General purpose leads
Reliable and robust
Compliance with EU REACH
RoHS compliant version
Related links
- RS PRO 3.4 V White LED Surface
- RS PRO 3.4 V White LED 5 mm Through Hole
- RS PRO 3.4 V Blue LED Surface
- Lite-On 3.4 V White LED Surface LTW-270TLA
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-000000GE5
- RS PRO 3.4 V Blue LED 3 mm Through Hole
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CWLPM3.TK KW CWLPM3.TK-5SS9-4L07M0-2686
- Lumileds 3.4 V White LED 3535 Surface LUXEON 3535L MXA8-PW30-S001
