ams OSRAM 2.65 V Yellow LED SMT Surface TOPLED KY DELPS1.22-UGVI-36-J3S5
- RS Stock No.:
- 161-1892
- Mfr. Part No.:
- KY DELPS1.22-UGVI-36-J3S5
- Manufacturer:
- ams OSRAM
Subtotal (1 pack of 50 units)*
€8.95
(exc. VAT)
€11.00
(inc. VAT)
Last RS stock
- Final 1,450 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.179 | €8.95 |
*price indicative
- RS Stock No.:
- 161-1892
- Mfr. Part No.:
- KY DELPS1.22-UGVI-36-J3S5
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | 8 mm Tape with 5000 pcs on Dia 180 mm Reel | |
| Forward Voltage | 2.65V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 1600 → 3400 mlm | |
| LED Luminosity | 1120 mcd | |
| Lens Dimensions | 1.4 x 0.8 x 0.6 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | MSL Level 3 acc. to JEDEC J-STD-020E, IEC 62471:2008 | |
| Dominant Wavelength | 595nm | |
| Series | TOPLED | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging 8 mm Tape with 5000 pcs on Dia 180 mm Reel | ||
Forward Voltage 2.65V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 1600 → 3400 mlm | ||
LED Luminosity 1120 mcd | ||
Lens Dimensions 1.4 x 0.8 x 0.6 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals MSL Level 3 acc. to JEDEC J-STD-020E, IEC 62471:2008 | ||
Dominant Wavelength 595nm | ||
Series TOPLED | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The TOPLED E1608 expands OSRAM Opto Semiconductors low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well prooved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.
Package: white SMT package, colourless clear resin
Technology: InGaAlP Thinfilm
Viewing angle at 50 % IV: 120°
colour: yellow
Automotive Interior Lighting
Dashboard Backlighting
Pushbuttons and Switches
Electronic Equipment
Signal and Symbol Luminary
Related links
- ams OSRAM 2.65 V Yellow LED SMT Surface TOPLED KY DELPS1.22-UGVI-36-J3S5
- ams OSRAM 2.65 V Yellow LED PLCC 4 Surface Power TOPLED LY E63F-EBGA-36-3B5A
- ams OSRAM 2.65 V Yellow LED PLCC 6 Surface Advanced Power TOPLED LY G6SP-CADB-36-1
- ams OSRAM 2.65 V Green LED SMT Surface PointLED LT PWSG-BACA-36-N626
- OSRAM Opto Semiconductors 2.2 V Yellow LED SMT Surface KY DDLM32.23 KY DDLM32.23-GPHP-36-D1G2
- ams OSRAM 2.5 V Orange LED Surface TOPLED KO DELPS1.22-UGVI-24-H3Q4
- ams OSRAM 2.9 V Yellow LED SMT Surface KY DDLM32.FY KY DDLM32.FY-HQJQ-5F5G-K1M2
- ams OSRAM 3.5 V Yellow LED SMT Surface KY DDLN31.FY KY DDLN31.FY-5H8H-5F-8E8G
