VCC 2.5 V Blue LED SMT Surface VAOL VAOL-S6SB4

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€8.52

(exc. VAT)

€10.48

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,460 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
20 - 180€0.426€8.52
200 - 980€0.376€7.52
1000 - 1980€0.337€6.74
2000 +€0.267€5.34

*price indicative

RS Stock No.:
434-306
Mfr. Part No.:
VAOL-S6SB4
Manufacturer:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

LED Colour

Blue

Product Type

LED

Maximum Forward Current

25mA

Package Type

SMT

Mount Type

Surface

Forward Voltage

2.5V

Viewing Angle

120 °

Dominant Wavelength

570nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

VAOL

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The VCC LED is designed for higher packing density and miniature applications. It features a water-clear lens and is made with InGaN chip material. The emitting colour of the LED is blue.

Fit automatic placement equipment

Fit compatible with infrared and vapour phase reflow solder process

Pb free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy