ams OSRAM 2.80 V Green LED SMT Surface CT CT ELLN51.14

Subtotal (1 tape of 10 units)*

€6.59

(exc. VAT)

€8.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +€0.659€6.59

*price indicative

Packaging Options:
RS Stock No.:
444-105
Mfr. Part No.:
CT ELLN51.14
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Green

Product Type

LED

Maximum Forward Current

30mA

Package Type

SMT

Mount Type

Surface

Forward Voltage

2.80V

Maximum Power Dissipation

90mW

Number of Pins

2

Lens Dimensions

1.2 x 1.0 x 0.6 mm

Standards/Approvals

ANSI/ESDA/JEDEC JS-001

Series

CT

Automotive Standard

No

COO (Country of Origin):
TW
The ams OSRAM Chip LED green emitter is Ideal for use in digital diagnostic and VITAL sign monitoring devices. It features a clear silicone package for enhanced optical clarity and long-term stability. With 2 kV ESD protection compliant with ANSI/ESDA/JEDEC JS-001 (HBM, Class 2), it ensures safe and reliable operation in medical environments.

Suitable for SMT assembly

Available on tape and reel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy