Broadcom 2.1 V Red LED 0603 Surface HSMx-Cxxx HSMS-C190
- RS Stock No.:
- 450-711
- Mfr. Part No.:
- HSMS-C190
- Manufacturer:
- Broadcom
Subtotal (1 pack of 50 units)*
€10.70
(exc. VAT)
€13.15
(inc. VAT)
Last RS stock
- 100 left, ready to ship from another location
- Final 5,550 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.214 | €10.70 |
*price indicative
- RS Stock No.:
- 450-711
- Mfr. Part No.:
- HSMS-C190
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 0603 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 78mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 → 170 ° | |
| LED Luminosity | 10 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 626nm | |
| Lens Finish | Non-Diffused, Diffused, Clear | |
| Lens Colour | Clear | |
| Series | HSMx-Cxxx | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 0603 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 78mW | ||
Number of Pins 2 | ||
Viewing Angle 130 → 170 ° | ||
LED Luminosity 10 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.8 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 626nm | ||
Lens Finish Non-Diffused, Diffused, Clear | ||
Lens Colour Clear | ||
Series HSMx-Cxxx | ||
Automotive Standard No | ||
Avago HSMx-C190 Series LEDs
The HSMx-C190 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in the industry standard 1.6 x 0.8mm footprint with a 0.8 mm profile.
The HSMx-C190 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C190 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, Symbol backlighting and front panel indicators.
Features of the HSMx-C190 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Red LED 0603 Surface HSMx-Cxxx HSMS-C190
- Broadcom 1.8 V Red LED 3210 Surface HSMx-Cxxx HSMH-C110
- Broadcom 2.1 V Red LED 0603 Surface Chip LED HSMS-C191
- Broadcom 2.1 V Yellow LED 0603 Surface Chip LED HSMY-C190
- Broadcom 2.6 V Red LED 0603 Surface Chip LED HSMZ-C190
- Broadcom 2.1 V Red LED 3216 Surface Chip LED HSMS-C150
- Broadcom 2.1 V Red LED Standard Surface Chip LED HSMS-C170
- Broadcom 2.6 V Red LED 0603 Surface Chip LED HSMS-C120
