RND 3.2 V White LED PLCC 2 Through Hole RND RND 135-00238
- RS Stock No.:
- 697-236
- Mfr. Part No.:
- RND 135-00238
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-236
- Mfr. Part No.:
- RND 135-00238
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 100mA | |
| Package Type | PLCC 2 | |
| Mount Type | Through Hole | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 90mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 3 x 2 x 1.3 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 100mA | ||
Package Type PLCC 2 | ||
Mount Type Through Hole | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 90mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 3 x 2 x 1.3 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND White SMD LED in a compact PLCC-2 package is designed to meet the demands of modern applications, offering high reliability and performance. Its innovative inter reflector enables optimal light coupling, making it ideal for various setups, including backlighting for offices and residential equipment. With a wide viewing angle and low current requirement, this LED stands out in portable devices where power efficiency is critical. Whether for indicators or light pipe applications, this product ensures consistent brightness and quality across its lifespan. The device's RoHS compliance further underscores its environmentally friendly design, making it a responsible choice for both manufacturers and consumers alike.
Wide viewing angle increases application versatility
Suitable for low-power operations, ideal for battery-powered devices
Compatible with various soldering processes, simplifying assembly
RoHS compliant to meet environmental standards
High reliability ensures long-lasting performance
Designed for both automatic and manual placements
Related links
- RND 3.2 V White LED PLCC 2 Through Hole RND RND 135-00241
- RND 3.2 V White LED 1206 Surface RND RND 135-00234
- RND 3.2 V White LED Surface RND RND 135-00235
- RND 3.2 V RGB LED PLCC 6 Through Hole RND RND 135-00253
- RND 3.2 V RGB LED PLCC 4 Through Hole RND RND 135-00252
- RND 3.2 V Green LED T-1 3/4 (5 mm) Through Hole RND RND 135-00177
- RND 3.2 V Blue LED T1 (3 mm) Panel Mount RND RND 135-00158
- RS PRO 3.2 V White LED PLCC 2 Surface
