RND 3.2 V RGB LED PLCC 6 Through Hole RND RND 135-00253
- RS Stock No.:
- 697-233
- Mfr. Part No.:
- RND 135-00253
- Manufacturer:
- RND
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-233
- Mfr. Part No.:
- RND 135-00253
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| LED Colour | RGB | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | PLCC 6 | |
| Mount Type | Through Hole | |
| Forward Voltage | 3.2V | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 5 x 5.5 x 1.5 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
LED Colour RGB | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type PLCC 6 | ||
Mount Type Through Hole | ||
Forward Voltage 3.2V | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 5 x 5.5 x 1.5 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND SMD LED PLCC-6 exemplifies Advanced technology designed for versatility in multiple applications, from backlighting in dashboards and switches to indicators in telecommunication devices. Its robust build offers a range of colours including red, green, and blue, making it an Ideal choice for creative lighting solutions. The LED's packaging facilitates automated placement, enhancing efficiency during installation processes. With a wide viewing angle and optimised light coupling, this component is perfect for light piping applications, providing an exceptional Visual display while maintaining energy efficiency.
Offers excellent performance in light pipe applications
Robust design suitable for various commercial and residential uses
Meets RoHS compliance for safe and environmentally friendly deployment
Provides a wide operating temperature range for diverse environmental conditions
Low current requirement optimises battery life in portable devices
Related links
- RND 3.2 V RGB LED PLCC 4 Through Hole RND RND 135-00252
- RND 3.2 V White LED PLCC 2 Through Hole RND RND 135-00241
- RND 3.2 V White LED PLCC 2 Through Hole RND RND 135-00238
- RND 3.2 V Green LED T-1 3/4 (5 mm) Through Hole RND RND 135-00177
- RND 3.2 V White LED Surface RND RND 135-00235
- RND 3.2 V White LED 1206 Surface RND RND 135-00234
- RND 3.2 V Blue LED T1 (3 mm) Panel Mount RND RND 135-00158
- RND 3.2 V Blue LED 0805 Surface RND 135 RND 135-00183
