RND 3.2 V White LED PLCC 2 Through Hole RND RND 135-00241

Image representative of range

Stock information currently inaccessible
RS Stock No.:
697-307
Mfr. Part No.:
RND 135-00241
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

LED

LED Colour

White

Package Type

PLCC 2

Maximum Forward Current

100mA

Mount Type

Through Hole

Forward Voltage

3.2V

Maximum Power Dissipation

90mW

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.5 x 2.8 x 1.9 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Series

RND

COO (Country of Origin):
CN
The RND SMD LED encapsulated in a PLCC-2 package is designed to provide exceptional luminous performance and reliability for a wide range of applications. Built with high-quality materials, it guarantees long-lasting functionality while maintaining compliance with RoHS standards. The interior reflector design optimises light output, making it an Ideal choice for applications such as automotive interior lighting, instrument panels, and electronic signs. Notably, its Compact size enables seamless integration into automated placement equipment, catering to the needs of modern manufacturing processes.

Wide viewing angle enhances usability for various applications

Designed for precise automatic placement in manufacturing

Optimised for multiple soldering processes, including reflow

Flexible performance suitable for both indoor and outdoor usage

Ideal for low current environments, perfect for battery-operated devices

Related links