RND 3 V White LED T-1 Panel Mount RND RND 135-00218
- RS Stock No.:
- 697-289
- Mfr. Part No.:
- RND 135-00218
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-289
- Mfr. Part No.:
- RND 135-00218
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 100mA | |
| Package Type | T-1 | |
| Mount Type | Panel Mount | |
| Maximum Power Dissipation | 85mW | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Lens Dimensions | 5 x 8.65 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 100mA | ||
Package Type T-1 | ||
Mount Type Panel Mount | ||
Maximum Power Dissipation 85mW | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Lens Dimensions 5 x 8.65 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND white LED with a 5 mm size is a superb choice for applications demanding enhanced brightness and efficiency. Designed for versatility, this LED is perfect for message panels, optical indicators, and backlighting, making it an integral component for modern electronic devices. With low power consumption and compatibility with I.C. technology, it ensures optimal performance while reducing energy costs.
High luminous intensity guarantees bright and clear light emission
Robust temperature operating range supports diverse environmental conditions
Durable construction offers reliability across multiple applications
Related links
- RND 3 V White LED T-1 Panel Mount RND RND 135-00179
- RND 3 V White LED T-1 Panel Mount RND RND 135-00224
- RND 3 V White LED T-1 Panel Mount RND RND 135-00203
- RND 3 V White LED T-1 Panel Mount RND RND 135-00207
- RND 3 V White LED T-1 Panel Mount RND RND 135-00206
- RND 3 V White LED T-1 Panel Mount RND RND 135-00162
- RND 3 V White LED T-1 Panel Mount RND RND 135-00204
- RND 3 V White LED T-1 Panel Mount RND RND 135-00223
