RND 3 V White LED T-1 Panel Mount RND RND 135-00224
- RS Stock No.:
- 697-303
- Mfr. Part No.:
- RND 135-00224
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-303
- Mfr. Part No.:
- RND 135-00224
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 100mA | |
| Package Type | T-1 | |
| Mount Type | Panel Mount | |
| Maximum Power Dissipation | 85mW | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 5 x 8.65 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 100mA | ||
Package Type T-1 | ||
Mount Type Panel Mount | ||
Maximum Power Dissipation 85mW | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 5 x 8.65 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND warm white LED is specially designed to deliver superior brightness with minimal power consumption, making it an ideal choice for a variety of applications including message panels, optical indicators, and home appliances. With its versatile mounting options, this 5mm LED can be easily integrated into different devices, allowing for a seamless user experience.
Designed for emissions that comply with EU environmental standards
High luminous intensity ensures bright illumination in various applications
Supports a wide operating temperature range for reliable performance in harsh environments
Related links
- RND 3 V White LED T-1 Panel Mount RND RND 135-00179
- RND 3 V White LED T-1 Panel Mount RND RND 135-00162
- RND 3 V White LED T-1 Panel Mount RND RND 135-00203
- RND 3 V White LED T-1 Panel Mount RND RND 135-00206
- RND 3 V White LED T-1 Panel Mount RND RND 135-00207
- RND 3 V White LED T-1 Panel Mount RND RND 135-00218
- RND 3 V White LED T-1 Panel Mount RND RND 135-00204
- RND 3 V White LED T-1 Panel Mount RND RND 135-00223
