RND 3 V White LED T-1 Panel Mount RND RND 135-00204

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
697-305
Mfr. Part No.:
RND 135-00204
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

LED Colour

White

Product Type

LED

Package Type

T-1

Maximum Forward Current

100mA

Mount Type

Panel Mount

Forward Voltage

3V

Maximum Power Dissipation

85mW

Number of Pins

2

Viewing Angle

30 °

Lens Dimensions

3.8 x 5.08 mm

Lens Shape

Round

Standards/Approvals

RoHS

Series

RND

COO (Country of Origin):
CN
The RND white LED offers a robust solution for a multitude of applications, combining high efficiency with low power consumption. Designed with versatility in mind, it is Ideal for message panels, optical indicators, and various home appliances. Its innovative construction utilises a phosphor-filled reflector, which successfully converts blue emissions into brilliant white light, making it a perfect choice for users seeking brighter solutions.

High luminous intensity guarantees visibility and performance

Complies with stringent EU environmental regulations for safety

Suitable for high-efficiency applications and projects

Robust construction suitable for a wide range of environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy