RND 3 V White LED T-1 Panel Mount RND RND 135-00223
- RS Stock No.:
- 697-312
- Mfr. Part No.:
- RND 135-00223
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-312
- Mfr. Part No.:
- RND 135-00223
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | T-1 | |
| Mount Type | Panel Mount | |
| Forward Voltage | 3V | |
| Maximum Power Dissipation | 85mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 5 x 8.65 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type T-1 | ||
Mount Type Panel Mount | ||
Forward Voltage 3V | ||
Maximum Power Dissipation 85mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 5 x 8.65 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND White LED, 5 mm is an advanced lighting solution designed for applications requiring high brightness and efficiency. Ideal for use in message panels, optical indicators, and backlighting, this LED integrates versatile mounting options suitable for both printed circuit boards and panels. Its unique phosphor coating aids in converting blue emission to a brilliant white, ensuring compliance with EU regulations such as RoHS and REACH. Operating within a wide temperature range, this LED exhibits exceptional performance across different environments, making it a reliable choice for diverse applications in household and commercial use.
Robust design withstands a broad operating temperature range
Soldering temperature withstands up to 260°C, aiding in durable connections
Dual functionalities for both indicators and decorative applications
Versatile mounting options provide flexibility in design layouts
Related links
- RND 3 V White LED T-1 Panel Mount RND RND 135-00179
- RND 3 V White LED T-1 Panel Mount RND RND 135-00224
- RND 3 V White LED T-1 Panel Mount RND RND 135-00203
- RND 3 V White LED T-1 Panel Mount RND RND 135-00207
- RND 3 V White LED T-1 Panel Mount RND RND 135-00206
- RND 3 V White LED T-1 Panel Mount RND RND 135-00162
- RND 3 V White LED T-1 Panel Mount RND RND 135-00218
- RND 3 V White LED T-1 Panel Mount RND RND 135-00204
