RND 3 V White LED T-1 Panel Mount RND RND 135-00206
- RS Stock No.:
- 697-330
- Mfr. Part No.:
- RND 135-00206
- Manufacturer:
- RND
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-330
- Mfr. Part No.:
- RND 135-00206
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | T-1 | |
| Maximum Forward Current | 100mA | |
| Mount Type | Panel Mount | |
| Forward Voltage | 3V | |
| Maximum Power Dissipation | 85mW | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| Lens Dimensions | 3.05 x 3.85 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type LED | ||
LED Colour White | ||
Package Type T-1 | ||
Maximum Forward Current 100mA | ||
Mount Type Panel Mount | ||
Forward Voltage 3V | ||
Maximum Power Dissipation 85mW | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
Lens Dimensions 3.05 x 3.85 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND white LED, 3 mm, is engineered for applications demanding exceptional brightness and efficiency. Its design incorporates a phosphor-filled reflector that transforms the blue emission from the InGaN chip into a brilliant white light, making it an Ideal choice for a variety of uses. This versatile component offers low power consumption while ensuring compatibility with most integrated circuits, making it suitable for high-performance requirements. Whether illuminating message panels or serving as optical indicators, this LED promises high reliability and a long operational life, drawing on its robust construction and excellent thermal management capabilities. Committed to environmental standards, the product adheres to RoHS compliance while remaining fully compliant with EU REACH regulations.
High efficiency ensures optimal performance in diverse applications
Robust thermal management contributes to longevity and reliability
Soldering temperatures of up to 260℃ make it resilient during assembly processes
Related links
- RND 3 V White LED T-1 Panel Mount RND RND 135-00179
- RND 3 V White LED T-1 Panel Mount RND RND 135-00224
- RND 3 V White LED T-1 Panel Mount RND RND 135-00162
- RND 3 V White LED T-1 Panel Mount RND RND 135-00207
- RND 3 V White LED T-1 Panel Mount RND RND 135-00204
- RND 3 V White LED T-1 Panel Mount RND RND 135-00203
- RND 3 V White LED T-1 Panel Mount RND RND 135-00218
- RND 3 V White LED T-1 Panel Mount RND RND 135-00223
