ams OSRAM 2.95 V Deep Blue High Power LED SMD Epoxy SMD OSCONIQ P 3737 GD PUSRA2.15-T2T4-24-1

Get a bulk buy discount

Add 25 more to save 13%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.95

(exc. VAT)

€1.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,963 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24€0.95-
25 - 99€0.8213%
100 - 499€0.6036%
500 - 999€0.4255%
1000 +€0.4156%

*price indicative

RS Stock No.:
760-555
Mfr. Part No.:
GD PUSRA2.15-T2T4-24-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Deep Blue

Product Type

High Power LED

Package Type

SMD Epoxy

Maximum Forward Current

2A

Packaging

SMD

Mount Type

SMD

Number of LEDs

1

Forward Voltage

2.95V

Maximum Power Dissipation

2W

Viewing Angle

125 °

Lens Dimensions

3.7 x 3.7 x 2.37 mm

Lens Shape

Dome

Standards/Approvals

JEDEC JS-001

Lens Colour

Colourless

Series

OSCONIQ P 3737

Colour Temperature

398.15K

Lens Finish

Silicone

COO (Country of Origin):
CN
The ams OSRAM LED module delivers exceptional horticultural lighting performance, utilising Advanced chip technology and an optimised lens design to achieve superior robustness and long-lasting efficiency, Ideal for various applications in agriculture and horticulture.

High efficiency REDS available in three wavelengths, flexible for diverse horticultural needs

SMD epoxy package with silicone lens for optimal durability

Radiant Flux of up to 1474 mW at 700 mA, ensuring Peak performance

ESD protection rated at 8 kV conforms to industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy