ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M3-1
- RS Stock No.:
- 760-558
- Mfr. Part No.:
- GW PUSRA2.HW-S6T2-M3-1
- Manufacturer:
- ams OSRAM
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€1.06
(exc. VAT)
€1.30
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | €1.06 |
| 25 - 99 | €0.91 |
| 100 - 499 | €0.66 |
| 500 + | €0.46 |
*price indicative
- RS Stock No.:
- 760-558
- Mfr. Part No.:
- GW PUSRA2.HW-S6T2-M3-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | High Power LED | |
| LED Colour | Horti White | |
| Maximum Forward Current | 2A | |
| Package Type | SMD Epoxy | |
| Mount Type | SMD | |
| Packaging | SMD | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 2W | |
| Forward Voltage | 2.95V | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.7 x 3.7 x 2.15 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | JEDEC JS-001 | |
| Lens Colour | Colourless | |
| Lens Finish | Silicone | |
| Colour Temperature | 398.15K | |
| Series | OSCONIQ P 3737 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type High Power LED | ||
LED Colour Horti White | ||
Maximum Forward Current 2A | ||
Package Type SMD Epoxy | ||
Mount Type SMD | ||
Packaging SMD | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 2W | ||
Forward Voltage 2.95V | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.7 x 3.7 x 2.15 mm | ||
Lens Shape Dome | ||
Standards/Approvals JEDEC JS-001 | ||
Lens Colour Colourless | ||
Lens Finish Silicone | ||
Colour Temperature 398.15K | ||
Series OSCONIQ P 3737 | ||
- COO (Country of Origin):
- CN
The ams OSRAM Advanced high-power LED module delivers exceptional horticultural lighting performance, utilising cutting-edge chip technology for enhanced efficiency and durability across various applications.
SMD epoxy package with silicone lens enhances robustness
Achieves a radiant flux of 4.80 to 5.50 μmol/s at 700 mA
Features a typical radiant efficiency of 59.0% at 85°C
Operates within a junction temperature range of -40 to 135 °C
Achieves an ESD withstand voltage of 8 kV, ensuring reliability
Related links
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M4-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M1-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M2-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S7T3-M6-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S7T3-M5-1
- ams OSRAM 2.95 V Deep Blue High Power LED SMD Epoxy SMD OSCONIQ P 3737 GD PUSRA2.15-T2T4-24-1
- ams OSRAM 1.75 V Far Red High Power LED SMD Epoxy SMD OSCONIQ P 3737 GF PUSRA3.25-T2T4-1-1
- ams OSRAM 2 V Hyper Red High Power LED SMD Epoxy SMD OSCONIQ P 3737 GH PUSRA2.25-T4U1-1-1
