ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M1-1

Image representative of range

Get a bulk buy discount

Add 25 more to save 14%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€1.06

(exc. VAT)

€1.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,999 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24€1.06-
25 - 99€0.9114%
100 - 499€0.6637%
500 +€0.4656%

*price indicative

RS Stock No.:
760-556
Mfr. Part No.:
GW PUSRA2.HW-S6T2-M1-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

High Power LED

LED Colour

Horti White

Maximum Forward Current

2A

Package Type

SMD Epoxy

Mount Type

SMD

Packaging

SMD

Number of LEDs

1

Forward Voltage

2.95V

Maximum Power Dissipation

2W

Viewing Angle

120 °

Lens Dimensions

3.7 x 3.7 x 2.15 mm

Lens Shape

Dome

Standards/Approvals

JEDEC JS-001

Lens Finish

Silicone

Colour Temperature

398.15K

Series

OSCONIQ P 3737

Lens Colour

Colourless

COO (Country of Origin):
CN
The ams OSRAM high-performance LED delivers exceptional efficiency and longevity, is designed specifically for horticulture applications. It utilises Advanced chip technology to provide robust lighting solutions tailored to varied spectrum needs.

SMD epoxy package with silicone lens enhances durability

Achieves a radiant flux of 1168 mW at 700 mA, ensuring efficient light output

Offers a viewing angle of 120° for wide light distribution

ESD protection rated at 8 kV to ensure reliability

Available in multiple photon flux options for design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy