ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M4-1

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€1.06

(exc. VAT)

€1.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24€1.06
25 - 99€0.91
100 - 499€0.66
500 +€0.46

*price indicative

RS Stock No.:
760-559
Mfr. Part No.:
GW PUSRA2.HW-S6T2-M4-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Horti White

Product Type

High Power LED

Maximum Forward Current

2A

Package Type

SMD Epoxy

Packaging

SMD

Mount Type

SMD

Number of LEDs

1

Forward Voltage

2.95V

Maximum Power Dissipation

2W

Viewing Angle

120 °

Lens Dimensions

3.7 x 3.7 x 2.15 mm

Lens Shape

Dome

Standards/Approvals

JEDEC JS-001

Series

OSCONIQ P 3737

Colour Temperature

398.15K

Lens Finish

Silicone

Lens Colour

Colourless

COO (Country of Origin):
CN
The ams OSRAM LED module offers Advanced horticultural lighting with exceptional efficiency and flexibility. Its cutting-edge chip technology and optimised lens design ensure high performance and durability for various agricultural and horticultural applications.

Radiant flux of 4.80 to 5.50 μmol/s at 700 mA

Operates efficiently within a temperature range of -40 °C to 125 °C

Features a robust SMD epoxy package with a silicone lens for enhanced durability

Offers a viewing angle of 120° for versatile lighting applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy