ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S7T3-M5-1

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€1.06

(exc. VAT)

€1.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24€1.06
25 - 99€0.91
100 - 499€0.66
500 +€0.46

*price indicative

RS Stock No.:
760-560
Mfr. Part No.:
GW PUSRA2.HW-S7T3-M5-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Horti White

Product Type

High Power LED

Package Type

SMD Epoxy

Maximum Forward Current

2A

Packaging

SMD

Mount Type

SMD

Number of LEDs

1

Forward Voltage

2.95V

Maximum Power Dissipation

2W

Viewing Angle

120 °

Lens Dimensions

3.7 x 3.7 x 2.15 mm

Lens Shape

Dome

Standards/Approvals

JEDEC JS-001

Series

OSCONIQ P 3737

Colour Temperature

398.15K

Lens Finish

Silicone

Lens Colour

Colourless

COO (Country of Origin):
CN
The ams OSRAM high-performance LED delivers exceptional brightness and energy efficiency, making it Ideal for immersive horticultural and outdoor applications. Engineered with Advanced chip technology, it ensures long-lasting durability and superior light output.

SMD epoxy package with silicone lens for enhanced robustness

Radiant Flux of typ. 4.95 to 5.70 μmol/s at 700mA

Viewing angle of 120° for optimal light distribution

ESD withstand voltage rated at 8 kV, enhancing reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy