Optek 3.3 V RGB LED 1204 Side, Top OVSRRGBCC3
- RS Stock No.:
- 828-888
- Mfr. Part No.:
- OVSRRGBCC3
- Manufacturer:
- Optek
Image representative of range
Get a bulk buy discount
Add 50 more to save €0.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.49
(exc. VAT)
€4.30
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.698 | €3.49 | - |
| 50 - 120 | €0.684 | €3.42 | €0.70 |
| 125 - 495 | €0.662 | €3.31 | €4.50 |
| 500 + | €0.622 | €3.11 | €38.00 |
*price indicative
- RS Stock No.:
- 828-888
- Mfr. Part No.:
- OVSRRGBCC3
- Manufacturer:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| LED Colour | RGB | |
| Product Type | LED | |
| Package Type | 1204 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Side, Top | |
| Packaging | 2000 pcs | |
| Number of LEDs | 3 | |
| Maximum Power Dissipation | 72mW | |
| Forward Voltage | 3.3V | |
| Viewing Angle | 150 ° | |
| Lens Shape | Diffused | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 635535485nm | |
| Lens Finish | Diffused | |
| Lens Colour | White | |
| Select all | ||
|---|---|---|
Brand Optek | ||
LED Colour RGB | ||
Product Type LED | ||
Package Type 1204 | ||
Maximum Forward Current 30mA | ||
Mount Type Side, Top | ||
Packaging 2000 pcs | ||
Number of LEDs 3 | ||
Maximum Power Dissipation 72mW | ||
Forward Voltage 3.3V | ||
Viewing Angle 150 ° | ||
Lens Shape Diffused | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 635535485nm | ||
Lens Finish Diffused | ||
Lens Colour White | ||
- COO (Country of Origin):
- TW
The Optek Full colour LED is a Compact surface mount device designed for optimal visibility with a 150° viewing angle, enhancing Visual displays in various applications.
Full RGB colour output supports versatile lighting options
Compatible with automatic placement equipment for easy installation
Supports both top-view and side-view mounting configurations
Ideal for high-density applications on smaller boards
Designed for compatibility with reflow solder processes
Related links
- Optek 3.3 V RGB LED 1204 Side, Top OVSRRGBCC3TM
- Bivar 4.2 V RGB LED 1204 Surface SM1204RGB SM1204RGB
- ROHM 3.3 V RGB LED 3528 Surface SML SMLVN6RGB1W1
- Osram Opto2.8 V Multi CHIPLED LTRB RASF
- ams OSRAM 3.3 V RGB LED SMT Surface LTRB LTRB RASF.01
- Kingbright 3.3 V RGB LED Surface Mount Surface KPGF-1012GBRC-07 KPGF-1012GBRC-07
- Optek 4 V RGB LED PLCC 4 Surface Mount OVSARGB OVSARGB4R8
- RS PRO 3.6 V RGB LED 5 mm Through Hole
