Bivar 4.2 V RGB LED 1204 Surface SM1204RGB SM1204RGB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
245-7355
Mfr. Part No.:
SM1204RGB
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

LED Colour

RGB

Product Type

LED

Package Type

1204

Maximum Forward Current

100mA

Packaging

Tape and Reel

Mount Type

Surface

Number of LEDs

3

Forward Voltage

4.2V

Viewing Angle

110 °

Standards/Approvals

RoHS Compliant

Series

SM1204RGB

Automotive Standard

No

COO (Country of Origin):
CN
The Bivar Surface Mount RGB LED is offered in an industry standard package with high luminous intensity and wide viewing angles. The miniature package is ideal for reduced space applications such as general indication and backlighting. Low power consumpti

Industry Standard 1204 Package

RoHS Compliant

Right Angle Mounting

Three Chips in One Package

Water Clear Lens

Wide Viewing Angle

Ideal for Status Indication and Backlighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy