Cree LED 3.7 V PC Amber LED 1616 Surface XLamp XQ-A XQAAPA-02-0000-000000Y01
- RS Stock No.:
- 145-5947
- Mfr. Part No.:
- XQAAPA-02-0000-000000Y01
- Manufacturer:
- Cree LED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-5947
- Mfr. Part No.:
- XQAAPA-02-0000-000000Y01
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | PC Amber | |
| Product Type | LED | |
| Maximum Forward Current | 300mA | |
| Package Type | 1616 | |
| Mount Type | Surface | |
| Forward Voltage | 3.7V | |
| Number of Pins | 2 | |
| Viewing Angle | 105 ° | |
| Lens Dimensions | 1.6 x 1.6 x 1.6 mm | |
| LED Luminous Flux | 30.6 lm | |
| Lens Shape | Dome | |
| Standards/Approvals | UL Component (E349212), JEDEC J-STD-020C Compatible, RoHS | |
| Lens Colour | Clear | |
| Series | XLamp XQ-A | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour PC Amber | ||
Product Type LED | ||
Maximum Forward Current 300mA | ||
Package Type 1616 | ||
Mount Type Surface | ||
Forward Voltage 3.7V | ||
Number of Pins 2 | ||
Viewing Angle 105 ° | ||
Lens Dimensions 1.6 x 1.6 x 1.6 mm | ||
LED Luminous Flux 30.6 lm | ||
Lens Shape Dome | ||
Standards/Approvals UL Component (E349212), JEDEC J-STD-020C Compatible, RoHS | ||
Lens Colour Clear | ||
Series XLamp XQ-A | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp XQ-A Series LEDs
The XLamp XQ-A LEDs from Cree form part of their XQ family. The XQ-A LEDs are mid-power devices in an SMD ceramic package. They provide a cost-effective option within the XQ family.
This Compact package is the same for all XQ LEDs. XQ-A LEDs enable you to expand your portfolio of products, without having to redesign for different LED packages.
Available in a range of colour options, including white, the XQ-A LEDs offer a wide spread of light and a uniform appearance. Therefore they are Ideal for a wide variety of applications, for example directional lighting, architectural lighting and vehicle lighting.
Features and Benefits
Mid-power LED
Ceramic package
Footprint: 1.6 x 1.6 mm
Wide viewing angle
Visible Light LEDs, Cree Inc
Related links
- Cree LED 3.7 V PC Amber LED 1616 Surface XLamp XQ-A XQAAPA-02-0000-000000Y01
- Cree LED 3.3 V White LED 1616 Surface XLamp XQ-A XQAAWT-02-0000-00000B4E3
- Cree LED 3.5 V Blue LED 1616 Surface XLamp XQ-E XQEBLU-H0-0000-000000Z01
- Cree LED3.3 V White LED 1616 (0606) SMD, XLamp XQ-A XQAAWT-02-0000-00000B4E2
- Cree LED3.3 V White LED 1616 (0606) SMD, XLamp XQ-A XQAAWT-02-0000-00000B4E1
- Cree LED3.6 V Blue LED 1616 (0606) SMD, XLamp XQ-A XQABLU-02-0000-000000U01
- Cree LED 3.28 V PC Amber LED 3535 Surface XLamp XP-E2 XPEBPA-L1-R250-00C01
- Cree LED 2.98 V White LED 1616 Surface XLamp XD16 XD16AWT-H0-0000-00000HGE8
