Kingbright 2.5 V Red, Green LED 3010 Surface KPBA-3010ESGC
- RS Stock No.:
- 146-1457
- Mfr. Part No.:
- KPBA-3010ESGC
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€452.00
(exc. VAT)
€556.00
(inc. VAT)
Temporarily out of stock
- 4,000 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.226 | €452.00 |
*price indicative
- RS Stock No.:
- 146-1457
- Mfr. Part No.:
- KPBA-3010ESGC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red, Green | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 3010 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 3 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 3 x 1 mm | |
| LED Luminosity | 12 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red, Green | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 3010 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 3 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 3 x 1 mm | ||
LED Luminosity 12 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3010 (1104) Package
The Chip LED 3010 LEDs, from Kingbright, are in the industry standard 1104 package. These surface mount (SMT) LEDs are in a right angle package. Offering low power consumption and a wide viewing angle, the Chip LED 1104 series are Ideal for backlight and indicator applications.
Features of the 3010 LEDs:
3.0 x 1.0 x 2.0 mm package size
Right angle package
Viewing angle 140°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red, Green LED 3010 Surface KPBA-3010ESGC
- Kingbright 2.5 V Red, Green LED 3010 Surface KPBA-3010SURKCGKC
- Kingbright 2.5 V Orange, Green LED 3010 Surface KPBA-3010SEKCGKC
- Kingbright 2.5 V Green, Yellow LED 3010 Surface KPBA-3010SYKCGKC
- Lite-On 2.4 V Red, Green LED 3010 Surface LTST-S326KGJRKT
- Kingbright 2.5 V Red, Green LED Surface KPBL-3025SURKZGC
- Kingbright 2.5 V Red, Green LED 1616 Surface Multi-Colour LED KPTB-1615SURKCGKC
- Kingbright 2.5 V Red, Green LED 3224 Surface KPBD-3224SURKZGC
