Broadcom 2.4 V Amber, Red, Orange LED Ammo Through Hole HLMP-E HLMP-EG1T-Z20DD
- RS Stock No.:
- 146-6175
- Mfr. Part No.:
- HLMP-EG1T-Z20DD
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 125 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€18.03
(exc. VAT)
€22.18
(inc. VAT)
Last RS stock
- 25 left, ready to ship from another location
- Final 225 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.721 | €18.03 | - |
| 125 - 225 | €0.648 | €16.20 | 10% |
| 250 - 475 | €0.576 | €14.40 | 20% |
| 500 - 975 | €0.542 | €13.55 | 24% |
| 1000 + | €0.506 | €12.65 | 29% |
*price indicative
- RS Stock No.:
- 146-6175
- Mfr. Part No.:
- HLMP-EG1T-Z20DD
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Amber, Red, Orange | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | Ammo | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| LED Luminosity | 27000 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 621nm | |
| Standards/Approvals | RoHS Compliant | |
| Lens Finish | Untinted | |
| Series | HLMP-E | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Amber, Red, Orange | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type Ammo | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
LED Luminosity 27000 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 621nm | ||
Standards/Approvals RoHS Compliant | ||
Lens Finish Untinted | ||
Series HLMP-E | ||
Lens Colour Red | ||
Automotive Standard No | ||
The Broadcom Precision Optical Performance AlInGaP LEDs provide superior light output for excellent readability in sunlight and are extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision Optical Performance lamps utilize the aluminium indium gallium phosphide (AlInGaP) technology. These LED lamps are untinted, T-1¾ packages incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles.
Viewing angle: 15°, 23°, 30°
High luminous output
Colours: 590nm Amber,615nm Red Orange, 626nm Red
Package options: With or without lead standoff
Superior resistance to moisture
Untinted for 15°, 23° and 30° lamps
Related links
- Broadcom 2.4 V Amber Orange LED Ammo Through Hole HLMP-E HLMP-EG1T-Z20DD
- Broadcom 2.4 V Amber, Red LED 0603 Surface Chip LED HSMF-C162
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E HLMP-EG08-YZ000
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E HLMP-EG15-UX000
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AG71-Z20DD
- Broadcom 2.4 V Orange LED Indicator T-1 3/4 Through Hole HLMP‑EHxx HLMP-EH3A-WX0DD
- Broadcom 2.4 V Amber LED 0402 Surface HSM HSMA-C280
- Broadcom 2.4 V Amber LED Surface Mount Surface ALMD ALMD-EL3D-WY002
