ams OSRAM 2.5 V Orange LED Surface TOPLED KO DELPS1.22-UGVI-24-H3Q4

Subtotal (1 reel of 5000 units)*

€455.00

(exc. VAT)

€560.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.091€455.00

*price indicative

RS Stock No.:
161-1840
Mfr. Part No.:
KO DELPS1.22-UGVI-24-H3Q4
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Orange

Product Type

LED

Maximum Forward Current

30mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

1.4 x 0.8 x 0.6 mm

LED Luminous Flux

3400 mLm

LED Luminosity

1120 mcd

Lens Shape

Rectangular

Dominant Wavelength

609nm

Standards/Approvals

RoHS

Series

TOPLED

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

The TOPLED E1608 expands OSRAM Opto Semiconductors’ low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well prooved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.

Package: white SMT package, colourless clear

resin

Technology: InGaAlP Thinfilm

Viewing angle at 50 % IV: 120°

colour: Orange (606 nm)

Automotive Interior Lighting

Dashboard Backlighting

Pushbuttons and Switches

Electronic Equipment

Signal and Symbol Luminary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy