Lite-On 2.1 V Green LED Radial Through Hole LTL LTL-1CHG
- RS Stock No.:
- 168-9431
- Mfr. Part No.:
- LTL-1CHG
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9431
- Mfr. Part No.:
- LTL-1CHG
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | Radial | |
| Maximum Forward Current | 120mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 5.2 x 3.8 mm | |
| LED Luminosity | 12.6 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 565nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Series | LTL | |
| Lens Colour | Green | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Green | ||
Product Type LED | ||
Package Type Radial | ||
Maximum Forward Current 120mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 5.2 x 3.8 mm | ||
LED Luminosity 12.6 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 565nm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Series LTL | ||
Lens Colour Green | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.1 V Green LED Radial Through Hole LTL LTL-1CHG
- Lite-On 2.1 V Yellow LED Radial Through Hole LTL LTL-4256N
- Lite-On 2.1 V Green LED 2012 Surface CHIP LED 0805 LTST-C170GKT
- Lite-On 2.1 V Green LED 2012 Surface CHIP LED 0805 LTST-C171GKT
- Lite-On 2.6 V Green LED 3 mm (T-1) Through Hole LTL LTL-4231N
- Lite-On 2 V Red LED Radial Through Hole LTL LTL-1CHE
- Lite-On 2.6 V Green LED 4 mm Through Hole LTL-403G
- Lite-On 2.6 V Red LED 3 mm (T-1) Through Hole LTL LTL-4221N
