ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBCW1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€8.00

(exc. VAT)

€9.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,275 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.32€8.00
50 - 75€0.314€7.85
100 - 225€0.256€6.40
250 - 975€0.251€6.28
1000 +€0.201€5.03

*price indicative

Packaging Options:
RS Stock No.:
235-2657
Mfr. Part No.:
CSL1104WBCW1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

White

Product Type

LED

Maximum Forward Current

40mA

Package Type

0603

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

2.9V

Maximum Power Dissipation

144mW

Lens Dimensions

1.6 x 0.8 mm

LED Luminous Flux

2800 lm

LED Luminosity

1400 cd

Standards/Approvals

RoHS

Lens Colour

Milky White

Series

CSL1104WBx

Automotive Standard

No

The ROHM CSL1104WB series is a white LED that achieves a high luminous intensity of 2.0 cd. Since high-density mounting is possible, it also contributes to improving design, such as enabling blackout expression of panels. Colour variation is the issue for white LEDs, but this product has improved this and subdivided the chromaticity rank system. This simplifies the colour adjustment process and reduces application development effort.

0603 Compact size

High intensity reflector type

Improved colour variation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy