ROHM 1.8 V Orange LED 2012 Surface SML SML-211DTT86
- RS Stock No.:
- 169-0544
- Mfr. Part No.:
- SML-211DTT86
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-0544
- Mfr. Part No.:
- SML-211DTT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Orange | |
| Package Type | 2012 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 44mW | |
| Forward Voltage | 1.8V | |
| Number of Pins | 2 | |
| LED Luminosity | 2.5 mcd | |
| Lens Dimensions | 2 x 1.25 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 605nm | |
| Series | SML | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Orange | ||
Package Type 2012 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 44mW | ||
Forward Voltage 1.8V | ||
Number of Pins 2 | ||
LED Luminosity 2.5 mcd | ||
Lens Dimensions 2 x 1.25 x 0.8 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 605nm | ||
Series SML | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
ROHM Chip LED SML-21 Series LEDs
The surface mount SML-21 series are 0805 footprint Chip LEDs from ROHM Semiconductor. These rectangular, flat TOP LEDs have a wide range of colour variations available. The SML-21 LEDs also have diverse luminous intensity types.
Package size: 2 x 1.25 x 0.8mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 1.8 V Orange LED 2012 Surface SML SML-211DTT86
- ROHM 1.8 V Yellow LED 2012 Surface SML SML-211YTT86
- ROHM 1.8 V Red LED 2012 Surface SML SML-211UTT86
- ROHM 2 V Orange LED 2012 Surface SML SML-M13DTT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-H12P8TT86
- ROHM 2.2 V Red LED 2012 Surface SML SML-H12V8TT86
- ROHM 2.2 V Yellow LED 2012 Surface SML SML-H12Y8TT86C
- ROHM 2 V Red LED 2012 Surface SML SML-210VTT86
