ROHM 2.9 V Blue LED 1608 Surface SMLE12BC7TT86
- RS Stock No.:
- 169-0572
- Mfr. Part No.:
- SMLE12BC7TT86
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-0572
- Mfr. Part No.:
- SMLE12BC7TT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | 1608 | |
| Mount Type | Surface | |
| Forward Voltage | 2.9V | |
| Number of Pins | 2 | |
| Lens Dimensions | 1.6 x 0.8 x 0.36 mm | |
| LED Luminosity | 22 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 470nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type 1608 | ||
Mount Type Surface | ||
Forward Voltage 2.9V | ||
Number of Pins 2 | ||
Lens Dimensions 1.6 x 0.8 x 0.36 mm | ||
LED Luminosity 22 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 470nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- JP
Chip LED, SML-E12 Series, ROHM
The SML-E1 series of LEDs are a part of the EXCELED series, from ROHM Semiconductor. These compact devices come in the 1608 (0603) package. The SML-E1 LED dies consist of 4 elements. The SML-E1 LEDs also offer original device technology to enable high brightness and high reliability.
1.6 x 0.8 mm package size
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.9 V Blue LED 1608 Surface CSL0901x CSL0901BT1
- ROHM 2.9 V Blue LED 0603 Surface SML SMLE12BC7TT86
- ROHM 2.9 V Blue LED 0603 Surface SMLD12x SMLD12BN1WT86
- ROHM 2.9 V Blue LED 0603 Surface SML SMLD12E3N1WT86
- ROHM 2.9 V Blue LED 0603 Surface SMLD12x SMLD12E2N1WT86
- ROHM 2.9 V Blue LED 0603 Surface SML-E SMLEN3BC8TT86
- ROHM 2.9 V Blue LED 0603 Surface CSL0901x(C) CSL0901BT1C
- ROHM 3.3 V Blue LED 1608 Surface CSL0902BT1
