Lumileds 3.3 V White LED 3020 Surface LUXEON 3020 L130-5080002011001
- RS Stock No.:
- 170-0934
- Mfr. Part No.:
- L130-5080002011001
- Manufacturer:
- Lumileds
Subtotal (1 reel of 5000 units)*
€410.00
(exc. VAT)
€505.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.082 | €410.00 |
*price indicative
- RS Stock No.:
- 170-0934
- Mfr. Part No.:
- L130-5080002011001
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 3020 | |
| Maximum Forward Current | 240mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Colour Rendering Index CRI | 80% | |
| LED Luminous Flux | 49 lm | |
| Lens Dimensions | 3 x 2 x 0.52 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Series | LUXEON 3020 | |
| Colour Temperature | 5000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Product Type LED | ||
LED Colour White | ||
Package Type 3020 | ||
Maximum Forward Current 240mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.3V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Colour Rendering Index CRI 80% | ||
LED Luminous Flux 49 lm | ||
Lens Dimensions 3 x 2 x 0.52 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Series LUXEON 3020 | ||
Colour Temperature 5000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Lumileds LUXEON 3020 Series LEDs
The LUXEON 3020 series of LEDs, from Lumileds, are hot color targeted 3V LEDs. With up to 155 lm/W available, the LUXEON 3020 LEDs are in a reliable QFN EMC package with a 3020 footprint. Lumileds LUXEON 3020 devices deliver superior lumen maintenance and assure ANSI compliance at operating condition. Their high lumen output and Compact 3020 footprint makes high lumen density design feasible whilst also providing design flexibility. The LUXEON 3020 are Ideal for mass production of affordable and reliable bulbs/lamps. They also simplify system design and integration with hot colour targeting. Suitable applications for the LUXEON 3020 LEDs are downlights, high bay, low bay, indoor area lighting and retrofit lamps.
Up to 155 lm/W
Reliable QFN EMC package
Hot targeted at 85˚C
1/9 micro color binning
High lumen output and Compact 3020 footprint
LUXEON 3020 is tested and binned at Tj = 25°C and 120 mA DC
Visible Light LEDs, Lumileds
Related links
- Lumileds 3.3 V White LED 3020 Surface LUXEON 3020 L130-5080002011001
- Lumileds 3.3 V White LED 3020 Surface LUXEON 3020 L130-2780002011001
- Nichia 3.2 V White LED 3020 Surface NSSW100DT NSSW100D
- Lumileds 24 V White LED 3030 Surface LUXEON 3030 HV L130-40800BHV00001
- Lumileds 3.3 V Green LED 2835 Surface LUXEON 2835 L128-GRN1003500000
- Lumileds 3.3 V Cyan LED 2835 Surface LUXEON 2835 L128-CYN1003500000
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-5080HA30000B1
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-3080HA30000B1
