ams OSRAM 2.85 V Green LED 0402 Surface CHIP LED 0402 LT QH9G-Q2OO-25-2Z4Y

Subtotal (1 reel of 4000 units)*

€380.00

(exc. VAT)

€468.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.095€380.00

*price indicative

RS Stock No.:
170-9541
Mfr. Part No.:
LT QH9G-Q2OO-25-2Z4Y
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Green

Product Type

LED

Maximum Forward Current

15mA

Package Type

0402

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.85V

Number of Pins

2

Viewing Angle

155° (Horizontal), 170° (Vertical)

LED Luminosity

90 → 280 mcd

Lens Dimensions

1.1 x 0.6 x 0.4 mm

LED Luminous Flux

300 → 760 mlm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

530nm

Lens Colour

Clear

Lens Finish

Diffused

Series

CHIP LED 0402

Automotive Standard

No

COO (Country of Origin):
TW

OSRAM CHIPLED 0402 Series LEDs


The OSRAM CHIPLED 0402 series of LEDs, from Osram Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0402 Compact footprint. Available in a variety of colours, the CHIPLED 0402 has a colourless diffused resin. Ideal for applications that do not require a high powered LED, the CHIPLED 0402 can be used for key/LCD-backlighting, eraser arrays, narrow distance displays or indicator lamps for external modems.

Features of the CHIPLED 0402:

Industry standard 0402 Compact package

Surface mount (SMT)

1.0 x 0.55 x 0.35 mm package size

Colourless diffused resin

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy