Bivar 2.6 V Green LED 1005 Surface SM0402GC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
174-9756
Mfr. Part No.:
SM0402GC
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

LED Colour

Green

Product Type

LED

Package Type

1005

Maximum Forward Current

30mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.6V

Maximum Power Dissipation

78mW

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

1 x 0.5 x 0.5 mm

LED Luminosity

28.5 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

572nm

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN
LED, SMD, 0402, Green, 573nm, 28.5mcd, Water Clear Lens, 130 Deg Viewing Angle

Industry Standard 0402 Package

LED Color: Green

Water Clear Lens

Wide Viewing Angle for Uniform Output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy