Bivar4 V Green LED 1005 (0402) SMD, SM0402PGC
- RS Stock No.:
- 174-9626
- Mfr. Part No.:
- SM0402PGC
- Manufacturer:
- Bivar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9626
- Mfr. Part No.:
- SM0402PGC
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Green | |
| Package Type | 1005 (0402) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 450 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 525 nm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Lens Finish | Clear | |
| Forward Current | 25mA | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Green | ||
Package Type 1005 (0402) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 450 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 525 nm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Lens Finish Clear | ||
Forward Current 25mA | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
LED, SMD, 0402, Pure Green, 523nm, 450mcd, Water Clear Lens, 130 Deg Viewing Angle
Industry Standard 0402 Package
LED Color: Pure Green
Water Clear Lens
Wide Viewing Angle for Uniform Output
LED Color: Pure Green
Water Clear Lens
Wide Viewing Angle for Uniform Output
Related links
- Bivar2.6 V Yellow LED 1005 (0402) SMD, SM0402YC
- Kingbright 2.1 V Green LED 0402 Surface KPHHS-1005 KPHHS-1005MGCK
- Kingbright 2.5 V Green LED 0402 Surface KPHHS-1005 KPHHS-1005CGCK
- Kingbright 2.85 V Green LED 0402 Surface KPG-1005 KPG-1005ZGC-5MAV
- Bivar 2.6 V Green LED 1005 Surface SM0402GC
- Wurth Elektronik 3.9 V Green LED 1005 Surface WL-SMCC 150040GS73220
- Wurth Elektronik 2.5 V Green LED 1005 Surface WL-SMCC 150040VS73240
- Wurth Elektronik 3.3 V Green LED 1005 Surface WL-SMCC 150040GS73240
