Bivar 2.4 V RGB LED 0605 Surface SMTL4-RGY SM0605RGB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-9636
Mfr. Part No.:
SM0605RGB
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED

LED Colour

RGB

Package Type

0605

Maximum Forward Current

25mA

Packaging

Anti-Static Poly Bag

Mount Type

Surface

Number of LEDs

3

Forward Voltage

2.4V

Maximum Power Dissipation

80mW

Number of Pins

4

Viewing Angle

120 °

Lens Dimensions

1.6 x 1.5 x 0.6 mm

LED Luminosity

120 mcd, 145 mcd, 700 mcd

Lens Shape

Rectangular

Dominant Wavelength

470nm, 525nm, 635nm

Standards/Approvals

RoHS

Series

SMTL4-RGY

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN
LED, SMD, 0605, Tri-Color, Red / Green / Blue, (630nm / 523nm / 468nm), (120mcd / 700mcd / 145mcd), Water Clear Lens, 120 Deg Viewing Angle

Industry Standard 0605 Package

LED Color: Red/ Green/ Blue

Water Clear Lens

Wide Viewing Angle for Uniform Output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy