Bivar 2.6 V Amber LED 2012 Surface SM0805AC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.32

(exc. VAT)

€9.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 150 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
25 - 225€0.293€7.33
250 - 600€0.199€4.98
625 - 1225€0.187€4.68
1250 - 2475€0.164€4.10
2500 +€0.156€3.90

*price indicative

Packaging Options:
RS Stock No.:
174-9836
Mfr. Part No.:
SM0805AC
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED

LED Colour

Amber

Maximum Forward Current

30mA

Package Type

2012

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.6V

Maximum Power Dissipation

78mW

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

2 x 1.2 x 1.1 mm

LED Luminosity

6 mcd

Lens Shape

Dome

Dominant Wavelength

607nm

Standards/Approvals

RoHS

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN
LED, SMD, 0805, Amber, 610nm, 6mcd, Water Clear Lens, 130 Deg Viewing Angle.

Industry Standard 0805 Package

Color: Amber

Water Clear Lens

Wide Viewing Angle for Uniform Output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy