Bivar 4.2 V White LED 3216 Surface SM1206NUWC-IL
- RS Stock No.:
- 174-9645
- Mfr. Part No.:
- SM1206NUWC-IL
- Manufacturer:
- Bivar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9645
- Mfr. Part No.:
- SM1206NUWC-IL
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 25mA | |
| Package Type | 3216 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 4.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.4 mm | |
| LED Luminosity | 750 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 25mA | ||
Package Type 3216 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 4.2V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.4 mm | ||
LED Luminosity 750 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED, SMD, 1206, White, 750mcd, Diffused Lens, 30 Deg Viewing Angle.
Industry Standard 1206 Package
High luminous intensity
Narrow viewing angle of 30 degrees
White LED with a diffused inner lens
Related links
- Bivar 4.2 V White LED 3216 Surface SM1206NUWC-IL
- Bivar 4.2 V Green LED 3216 Surface SM1206NPGC-IL SM1206NPGC-IL
- Bivar 2.6 V Yellow LED 3216 Surface SM1 SM1206NYC-IL
- Bivar 2.6 V Red LED 3216 Surface SM1 SM1206NHC-IL
- Lite-On 3.6 V White LED 3216 Surface LTW-C230DS
- VCC 3.15 V White LED 3216 Surface VAOL-S12WR4 VAOL-S12WR4
- Lite-On 3.2 V White LED 3216 Surface CHIP LED 1206 LTW-150TK
- Bivar 4.2 V RGB LED 1204 Surface SM1204RGB SM1204RGB
