Bivar 4 V Blue LED 1005 Surface SM0402BWC SM0402BWC

Subtotal (1 pack of 25 units)*

€10.75

(exc. VAT)

€13.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,025 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
25 +€0.43€10.75

*price indicative

Packaging Options:
RS Stock No.:
174-9748
Mfr. Part No.:
SM0402BWC
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

LED Colour

Blue

Product Type

LED

Maximum Forward Current

25mA

Package Type

1005

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

4V

Maximum Power Dissipation

100mW

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

1 x 0.5 x 0.5 mm

LED Luminosity

100 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS Compliant

Dominant Wavelength

470nm

Lens Colour

Clear

Series

SM0402BWC

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN
LED, SMD, 0402, Blue, 468nm, 100mcd, Water Clear Lens, 130 Deg Viewing Angle

Industry Standard 0402 Package

LED Color: Blue

Water Clear Lens

Wide Viewing Angle for Uniform Output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy